
VL-CBR-0405 | |
|---|---|
DigiKey Part Number | 1241-1426-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0405 |
Description | CAN BUS CABLE 2MM 4-PIN TO 2MM 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable CAN bus cable, 2mm 4-pin to 2mm 4-pin MicroClasp, 1m |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | CAN bus cable, 2mm 4-pin to 2mm 4-pin MicroClasp, 1m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |



