Single Board Computer 800MHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPC-2700-EDK-EVAL

DigiKey Part Number
1241-1424-ND
Manufacturer
Manufacturer Product Number
VL-EPC-2700-EDK-EVAL
Description
SBC 800MHZ 4 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 800MHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe, SATA, microSD, CANbus, eMMC, UART, GPIO, SPI, I2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
SATA 2.0, eMMC, microSD, MRAM, mSATA
Packaging
Box
Video Outputs
HDMI, LVDS
Part Status
Not For New Designs
Ethernet
10/100/1000 Mbps
Core Processor
ARM Cortex-A9, i.MX6Quad
USB
USB 2.0 (2)
Speed
800MHz
RS-232 (422, 485)
1
Number of Cores
4
Digital I/O Lines
8
Power (Watts)
2.8W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Contents
Keyboard, Mouse
Size / Dimension
3.700" x 4.900" (93.98mm x 124.46mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
COM Basic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 863,59000 Kč8 863,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8 863,59000 Kč
Unit Price with VAT:10 724,94390 Kč