
VL-CBR-0406 | |
|---|---|
DigiKey Part Number | 1241-1451-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0406 |
Description | CAN CABLE 4-PIN 2MM-9M 0.5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable CAN Bus Cable, 2mm 4-Pin MicroClasp to DB9 Connector, 0.5m |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | CAN Bus Cable, 2mm 4-Pin MicroClasp to DB9 Connector, 0.5m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |



