
VL-EPC-2702-EBK-01 | |
|---|---|
DigiKey Part Number | 1241-1456-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPC-2702-EBK-01 |
Description | SBC 800MHZ 2 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6DualLite | |
Speed | 800MHz | |
Number of Cores | 2 | |
Power (Watts) | 1.72W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.700" x 3.700" (93.98mm x 93.98mm) | |
Form Factor | COM Compact | |
Expansion Site/Bus | microSD, eMMC, CANbus, GPIO, I2C, Wi-Fi, Bluetooth, Cellular | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | eMMC, microSD | |
Video Outputs | HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 9 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse, SD Card | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 845,35000 Kč | 6 845,35 Kč |
| Unit Price without VAT: | 6 845,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 282,87350 Kč |











