
VL-CBR-3004 | |
|---|---|
DigiKey Part Number | 1241-1459-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-3004 |
Description | 0.5M 30-PIN 2MM IDC TO RIBBON CA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 0.5m 30-pin 2mm IDC to Ribbon Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 0.5m 30-pin 2mm IDC to Ribbon Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |


