
VL-CBR-0811 | |
|---|---|
DigiKey Part Number | 1241-1460-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0811 |
Description | 20" 8-PIN PICO-CLASP TO 8-PIN PI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 20" 8-pin Pico-Clasp to Pico-Clasp Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 20" 8-pin Pico-Clasp to Pico-Clasp Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |


