New Product
ABX00162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00162
ABX00162
Arduino Uno Q - Unboxing | DigiKey

ABX00162

DigiKey Part Number
1050-ABX00162-ND
Manufacturer
Manufacturer Product Number
ABX00162
Description
ARDUINO UNO Q 2GB RAM 16GB EMMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino UNO Q ABX00162 (2GB) is a hybrid single-board computer and microcontroller development board with USB-C connectivity supporting PC-connected or standalone operation. It combines a Qualcomm® Arm® Cortex®-A53 Quad-core 2.0GHz CPU running a full Linux environment with an STM32U585 Arm® Cortex®-M33 160MHz MCU running Zephyr OS. The MCU supports 3.3V/5V logic and offers UART, I²C, SPI, JTAG, I³C, CAN interfaces; a Qwiic connector for fast prototyping, and an onboard LED matrix with 4 user-controlled RGB LEDs for user feedback. The CPU is coupled with 2GB LPDDR4 RAM and 16GB eMMC storage, and numerous high-speed 1.8V logic GPIO, allowing additional interfaces to be accessed via carrier boards. With the onboard 2.4/5GHz Wi-Fi and Bluetooth wireless connectivity, the UNO Q ABX000162 is ideal for makers, students, and professionals needing advanced Linux + MCU performance in the classic Arduino form factor.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M33
Platform
Utilized IC / Part
QRB2210, STM32U585
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Qwiic
Suggested Programming Environment
Arduino, Python
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:25
All prices are in CZK
Box
QuantityUnit PriceExt Price
1915,46000 Kč915,46 Kč
Manufacturers Standard Package
Unit Price without VAT:915,46000 Kč
Unit Price with VAT:1 107,70660 Kč