Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock 133 Factory | 1 : 3 698,49000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 87% | - | - | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
238 In Stock 576 Factory | 1 : 518,46000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
126 In Stock | 1 : 852,10000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
101 In Stock 66 Alternate Stock | 1 : 1 584,64000 Kč Tube 11 : 1 181,44091 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 88.5% | - | - | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | Enable, Active High | - | - | |||
62 In Stock | 1 : 852,10000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
4 In Stock | 1 : 3 698,49000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 25A | 300 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 88.5% | - | - | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
97 In Stock 108 Factory | 1 : 518,46000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
24 In Stock 990 Factory | 1 : 518,46000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
7 In Stock 990 Factory | 1 : 518,46000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
27 In Stock 96 Factory | 1 : 1 026,40000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90.5% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
11 In Stock 126 Factory | 1 : 3 698,49000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
48 In Stock 88 Factory | 1 : 1 026,40000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90.5% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
17 In Stock 88 Factory | 1 : 1 026,40000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
10 In Stock 32 Factory | 1 : 1 026,40000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7A | 23 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
6 In Stock 32 Factory | 1 : 1 026,40000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 | |||
1 In Stock 4 Marketplace | 1 : 1 437,50000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | - | - | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | Enable, Active High | - | - | |||
23 In Stock 35 Factory | 1 : 3 698,49000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 20A | 300 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 87% | - | - | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
0 In Stock 11 Alternate Stock | 1 : 1 584,64000 Kč Tube 11 : 1 181,44091 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | - | - | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | Enable, Active High | - | - | |||
39 In Stock 684 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 2.5A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 90 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 90 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 6A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 108 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 2A, 2A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 72 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 9V | - | - | - | 3.34A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 72 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 2A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
18 In Stock 108 Factory | 1 : 472,15000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 86% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 |