
REC30E-2412SZ | |
|---|---|
DigiKey Part Number | 945-REC30E-2412SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30E-2412SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30E-2412SZ Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,01000 Kč | 867,01 Kč |
| 5 | 834,79600 Kč | 4 173,98 Kč |
| 10 | 821,23200 Kč | 8 212,32 Kč |
| 25 | 803,64400 Kč | 20 091,10 Kč |
| 50 | 790,56640 Kč | 39 528,32 Kč |
| 100 | 777,68610 Kč | 77 768,61 Kč |
| 250 | 760,95408 Kč | 190 238,52 Kč |
| Unit Price without VAT: | 867,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,08210 Kč |










