Parametric Equivalent

REC30K-2405SZ | |
|---|---|
DigiKey Part Number | 945-REC30K-2405SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-2405SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-2405SZ Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30E-2405SZ | Recom Power | 214 | 945-REC30E-2405SZ-ND | 867,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,47000 Kč | 527,47 Kč |
| 5 | 507,90000 Kč | 2 539,50 Kč |
| 10 | 499,66800 Kč | 4 996,68 Kč |
| 25 | 488,97640 Kč | 12 224,41 Kč |
| 50 | 481,02220 Kč | 24 051,11 Kč |
| 100 | 473,18990 Kč | 47 318,99 Kč |
| 250 | 463,01596 Kč | 115 753,99 Kč |
| 500 | 401,48344 Kč | 200 741,72 Kč |
| Unit Price without VAT: | 527,47000 Kč |
|---|---|
| Unit Price with VAT: | 638,23870 Kč |










