Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30K-4815S

DigiKey Part Number
945-REC30K-4815S-ND
Manufacturer
Manufacturer Product Number
REC30K-4815S
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30K-4815S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1472,15000 Kč472,15 Kč
5454,55400 Kč2 272,77 Kč
10447,18600 Kč4 471,86 Kč
25437,62120 Kč10 940,53 Kč
50430,50620 Kč21 525,31 Kč
100423,49650 Kč42 349,65 Kč
250414,39536 Kč103 598,84 Kč
500407,63156 Kč203 815,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:472,15000 Kč
Unit Price with VAT:571,30150 Kč