Board Supports

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
SRSCBS-xx-01
BRD SPT THR STUD SNAP RIVET 1"
Essentra Components
7 993
In Stock
1 : 4,16000 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
1.000" (25.40mm) 1"
1.299" (33.00mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-xx-01
BRD SPT THR STUD SNAP RIVET 3/8"
Essentra Components
1 623
In Stock
1 : 3,33000 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.375" (9.53mm) 3/8"
0.673" (17.10mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-xx-01
BRD SPT THR STUD SNAP RIVET 5/8"
Essentra Components
640
In Stock
1 : 9,99000 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.625" (15.88mm) 5/8"
0.925" (23.50mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-12-01
BRD SPT THR STUD SNAP RIVET 3/4"
Essentra Components
981
In Stock
1 : 9,36000 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.750" (19.05mm) 3/4"
1.051" (26.70mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-xx-01
BRD SPT THR STUD SNP RIVET 7/16"
Essentra Components
0
In Stock
Check Lead Time
1 000 : 4,60853 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.438" (11.13mm) 7/16"
0.736" (18.70mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-xx-01
BRD SPT THR STUD SNAP RIVET 1/2"
Essentra Components
0
In Stock
Check Lead Time
1 000 : 4,74918 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.500" (12.70mm) 1/2"
0.799" (20.30mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
SRSCBS-xx-01
BRD SPT THR STUD SNAP RIVET 7/8"
Essentra Components
0
In Stock
Check Lead Time
1 000 : 5,67213 Kč
Bulk
Bulk
Active
Threaded Stud
Snap Rivet
0.875" (22.23mm) 7/8"
1.173" (29.80mm)
-
0.299" (7.60mm)
0.157 ~ 0.161" (4.00 ~ 4.10mm)
-
6-32 Thread
Nylon
Showing
of 7

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.