


SRSCBS-16-01 | |
|---|---|
DigiKey Part Number | SRSCBS-16-01-ND |
Manufacturer | |
Manufacturer Product Number | SRSCBS-16-01 |
Description | BRD SPT THR STUD SNAP RIVET 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Rivet Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SRSCBS-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Snap Rivet | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.299" (33.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 5 | 3,45400 Kč | 17,27 Kč |
| 10 | 3,18300 Kč | 31,83 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 50 | 2,67980 Kč | 133,99 Kč |
| 100 | 2,50090 Kč | 250,09 Kč |
| 250 | 2,29448 Kč | 573,62 Kč |
| 500 | 2,15884 Kč | 1 079,42 Kč |
| 1 000 | 2,03712 Kč | 2 037,12 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

