SRSCBS-xx-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRSCBS-xx-01
Supporting your Project: Printed Circuit Board Solutions

SRSCBS-10-01

DigiKey Part Number
SRSCBS-10-01-ND
Manufacturer
Manufacturer Product Number
SRSCBS-10-01
Description
BRD SPT THR STUD SNAP RIVET 5/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Snap Rivet Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
SRSCBS-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Snap Rivet
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.925" (23.50mm)
Support Hole Diameter
-
Support Panel Thickness
0.299" (7.60mm)
Mounting Hole Diameter
0.157 ~ 0.161" (4.00 ~ 4.10mm)
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
58,24000 Kč41,20 Kč
107,65700 Kč76,57 Kč
256,97400 Kč174,35 Kč
506,51640 Kč325,82 Kč
1006,11490 Kč611,49 Kč
2505,64592 Kč1 411,48 Kč
5005,33590 Kč2 667,95 Kč
1 0005,05835 Kč5 058,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč