SRSCBS-xx-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRSCBS-xx-01
Supporting your Project: Printed Circuit Board Solutions

SRSCBS-14-01

DigiKey Part Number
SRSCBS-14-01-ND
Manufacturer
Manufacturer Product Number
SRSCBS-14-01
Description
BRD SPT THR STUD SNAP RIVET 7/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Snap Rivet Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
SRSCBS-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Snap Rivet
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.173" (29.80mm)
Support Hole Diameter
-
Support Panel Thickness
0.299" (7.60mm)
Mounting Hole Diameter
0.157 ~ 0.161" (4.00 ~ 4.10mm)
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,67213 Kč5 672,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67213 Kč
Unit Price with VAT:6,86328 Kč