


SRSCBS-12-01 | |
|---|---|
DigiKey Part Number | RPC2116-ND |
Manufacturer | |
Manufacturer Product Number | SRSCBS-12-01 |
Description | BRD SPT THR STUD SNAP RIVET 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Rivet Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRSCBS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.051" (26.70mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 5 | 7,82400 Kč | 39,12 Kč |
| 10 | 7,26100 Kč | 72,61 Kč |
| 25 | 6,61640 Kč | 165,41 Kč |
| 50 | 6,18360 Kč | 309,18 Kč |
| 100 | 5,79860 Kč | 579,86 Kč |
| 250 | 5,35212 Kč | 1 338,03 Kč |
| 500 | 5,05670 Kč | 2 528,35 Kč |
| 1 000 | 4,79245 Kč | 4 792,45 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

