Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
924 In Stock | 1 : 849,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 12V | - | - | 500mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
145 In Stock | 1 : 849,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 5V | - | - | 1.2A | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 30 Marketplace Check Lead Time | 10 : 850,13300 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 10V | 17V | 12V | -12V | - | 250mA, 250mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
18 In Stock | 1 : 849,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 5V | - | - | 1.2A | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
48 In Stock | 1 : 849,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 15V | - | - | 400mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
9 In Stock | 1 : 922,54000 Kč Tube | Tube | Active | Isolated Module | 2 | 10V | 17V | 15V | -15V | - | 200mA, 200mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
1 In Stock 10 Marketplace | 1 : 922,54000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 20V | 30V | 15V | -15V | - | 200mA, 200mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 6 Marketplace Check Lead Time | 10 : 867,19400 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 20V | 30V | 12V | -12V | - | 250mA, 250mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 10 : 798,74200 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 12V | - | - | 500mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 10 : 798,74200 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 15V | - | - | 400mA | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 85% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |