Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 10V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHL0612D15

DigiKey Part Number
1470-3037-5-ND
Manufacturer
Manufacturer Product Number
JHL0612D15
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 10V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
JHL0612D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-20°C ~ 80°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
10V
Mounting Type
Through Hole
Voltage - Input (Max)
17V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1924,73000 Kč924,73 Kč
5896,99600 Kč4 484,98 Kč
10869,25700 Kč8 692,57 Kč
25832,34320 Kč20 808,58 Kč
100776,86950 Kč77 686,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:924,73000 Kč
Unit Price with VAT:1 118,92330 Kč