Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 10V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHL0612D12

DigiKey Part Number
1470-3036-5-ND
Manufacturer
Manufacturer Product Number
JHL0612D12
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 10V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
JHL0612D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA, 250mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-20°C ~ 80°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
10V
Mounting Type
Through Hole
Voltage - Input (Max)
17V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10852,15600 Kč8 521,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:852,15600 Kč
Unit Price with VAT:1 031,10876 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEC