Isolated Module DC DC Converter 1 Output 12V 500mA 20V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHL0624S12

DigiKey Part Number
1470-3039-5-ND
Manufacturer
Manufacturer Product Number
JHL0624S12
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 20V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
JHL0624S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
20V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
30V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10800,64300 Kč8 006,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:800,64300 Kč
Unit Price with VAT:968,77803 Kč