09454001520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454001520

DigiKey Part Number
1195-5855-ND
Manufacturer
Manufacturer Product Number
09454001520
Description
CONN MOD PLUG 8P8C CAT6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 IDC
Datasheet
 Datasheet
EDA/CAD Models
09454001520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Latch Lock
Shielding
-
Ratings
Cat6
Ingress Protection
-
Termination
IDC
Length
2.256" (57.30mm)
Color
Gray
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,92000 Kč534,92 Kč
10454,59000 Kč4 545,90 Kč
25426,13200 Kč10 653,30 Kč
50405,79600 Kč20 289,80 Kč
100386,44020 Kč38 644,02 Kč
250362,27076 Kč90 567,69 Kč
500345,00550 Kč172 502,75 Kč
Manufacturers Standard Package
Unit Price without VAT:534,92000 Kč
Unit Price with VAT:647,25320 Kč