



172243 | |
|---|---|
DigiKey Part Number | ACX1442-ND |
Manufacturer | |
Manufacturer Product Number | 172243 |
Description | CONN N RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,40000 Kč | 576,40 Kč |
| 10 | 489,90400 Kč | 4 899,04 Kč |
| 25 | 459,21800 Kč | 11 480,45 Kč |
| 50 | 437,31280 Kč | 21 865,64 Kč |
| 100 | 416,45120 Kč | 41 645,12 Kč |
| 300 | 385,42320 Kč | 115 626,96 Kč |
| 500 | 371,80024 Kč | 185 900,12 Kč |
| Unit Price without VAT: | 576,40000 Kč |
|---|---|
| Unit Price with VAT: | 697,44400 Kč |














