
172243-11 | |
|---|---|
DigiKey Part Number | 172243-11-ND |
Manufacturer | |
Manufacturer Product Number | 172243-11 |
Description | N STRAIGHT PCB JACK, THROUGH HOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 10 | 506,85000 Kč | 5 068,50 Kč |
| 25 | 475,11760 Kč | 11 877,94 Kč |
| 50 | 452,45240 Kč | 22 622,62 Kč |
| 100 | 430,87270 Kč | 43 087,27 Kč |
| 300 | 398,76883 Kč | 119 630,65 Kč |
| 500 | 384,67412 Kč | 192 337,06 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |




