
172363 | |
|---|---|
DigiKey Part Number | 115-172363-ND |
Manufacturer | |
Manufacturer Product Number | 172363 |
Description | N TYPE RIGHT ANGLE PCB JACK, THR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172363 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,84000 Kč | 871,84 Kč |
| 10 | 741,08200 Kč | 7 410,82 Kč |
| 25 | 694,69800 Kč | 17 367,45 Kč |
| 50 | 661,55460 Kč | 33 077,73 Kč |
| 100 | 630,00930 Kč | 63 000,93 Kč |
| 250 | 590,61916 Kč | 147 654,79 Kč |
| Unit Price without VAT: | 871,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,92640 Kč |




