


CONN001-W | |
|---|---|
DigiKey Part Number | 343-CONN001-W-ND |
Manufacturer | |
Manufacturer Product Number | CONN001-W |
Description | CONN N RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONN001-W Models |
Category | Number of Ports 1 |
Mfr | Features Low PIM |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1.5 kV |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,07000 Kč | 611,07 Kč |
| Unit Price without VAT: | 611,07000 Kč |
|---|---|
| Unit Price with VAT: | 739,39470 Kč |




