172177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172177
172177
172177

172177

DigiKey Part Number
ACX1135-ND
Manufacturer
Manufacturer Product Number
172177
Description
CONN N PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,79000 Kč400,79 Kč
10359,53400 Kč3 595,34 Kč
25322,86480 Kč8 071,62 Kč
50294,49380 Kč14 724,69 Kč
100285,04440 Kč28 504,44 Kč
300269,99573 Kč80 998,72 Kč
500265,75626 Kč132 878,13 Kč
Manufacturers Standard Package
Unit Price without VAT:400,79000 Kč
Unit Price with VAT:484,95590 Kč