
5226600-1 | |
|---|---|
DigiKey Part Number | 17-5226600-1-ND |
Manufacturer | |
Manufacturer Product Number | 5226600-1 |
Description | UHF PLUG-MINIATURE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5226600-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 70°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 55,91360 Kč | 1 397,84 Kč |
| 50 | 53,23840 Kč | 2 661,92 Kč |
| 100 | 50,69550 Kč | 5 069,55 Kč |
| 250 | 47,52016 Kč | 11 880,04 Kč |
| 500 | 45,25236 Kč | 22 626,18 Kč |
| 1 000 | 43,09336 Kč | 43 093,36 Kč |
| 2 500 | 40,39755 Kč | 100 993,88 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




