



226600-1 | |
|---|---|
DigiKey Part Number | A24671-ND |
Manufacturer | |
Manufacturer Product Number | 226600-1 |
Description | CONN MINI UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 226600-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Collar, 1 Ferrule | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 25 | 80,62400 Kč | 2 015,60 Kč |
| 50 | 76,77280 Kč | 3 838,64 Kč |
| 100 | 73,10660 Kč | 7 310,66 Kč |
| 250 | 68,52824 Kč | 17 132,06 Kč |
| 500 | 65,25884 Kč | 32 629,42 Kč |
| 1 000 | 64,30218 Kč | 64 302,18 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |




