M3 Flat Washer 0.031" (0.80mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M03080080

DigiKey Part Number
RPC10339-ND
Manufacturer
Manufacturer Product Number
16M03080080
Description
WASHER FLAT M3 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3 Flat Washer 0.031" (0.80mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16M03080080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M3
Manufacturer
Essentra Components
Diameter - Inside
0.126" (3.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Thickness
0.031" (0.80mm)
Part Status
Active
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 695
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,13400 Kč5,67 Kč
101,05000 Kč10,50 Kč
250,94080 Kč23,52 Kč
500,86940 Kč43,47 Kč
1000,80420 Kč80,42 Kč
2500,73324 Kč183,31 Kč
5000,68538 Kč342,69 Kč
1 0000,64275 Kč642,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč