M2 Flat Washer 0.031" (0.80mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M02050080

DigiKey Part Number
RPC10276-ND
Manufacturer
Manufacturer Product Number
16M02050080
Description
WASHER FLAT M2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2 Flat Washer 0.031" (0.80mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16M02050080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M2
Manufacturer
Essentra Components
Diameter - Inside
0.085" (2.15mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Thickness
0.031" (0.80mm)
Part Status
Active
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 652
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
50,96600 Kč4,83 Kč
100,88200 Kč8,82 Kč
250,78120 Kč19,53 Kč
500,72240 Kč36,12 Kč
1000,67190 Kč67,19 Kč
2500,61064 Kč152,66 Kč
5000,57030 Kč285,15 Kč
1 0000,53461 Kč534,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč