


MFW010A | |
|---|---|
DigiKey Part Number | RPC4343-ND |
Manufacturer | |
Manufacturer Product Number | MFW010A |
Description | WASHER FLAT M2 NYLON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | M2 Flat Washer 0.012" (0.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MFW010A Models |
Category | Thread/Screw/Hole Size M2 |
Manufacturer Essentra Components | Diameter - Inside 0.087" (2.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Thickness 0.012" (0.30mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,77850 Kč | 177,85 Kč |
| 250 | 1,66640 Kč | 416,60 Kč |
| 500 | 1,58618 Kč | 793,09 Kč |
| 1 000 | 1,51039 Kč | 1 510,39 Kč |
| 3 000 | 1,39763 Kč | 4 192,89 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





