M2 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2X8MM 2701

DigiKey Part Number
335-1155-ND
Manufacturer
Manufacturer Product Number
RM2X8MM 2701
Description
MACH SCREW PAN HEAD PHILLIPS M2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M2 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Self Sealing
Manufacturer
APM Hexseal
Thread Size
M2
Series
Head Height
0.063" (1.60mm) 1/16"
Packaging
Bulk
Length - Below Head
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.378" (9.60mm)
Type
Machine Screw
Material
Stainless Steel
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 632
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
513,81600 Kč69,08 Kč
1012,85100 Kč128,51 Kč
2511,75040 Kč293,76 Kč
5011,01980 Kč550,99 Kč
10010,36670 Kč1 036,67 Kč
2509,60784 Kč2 401,96 Kč
5009,10516 Kč4 552,58 Kč
1 0008,65517 Kč8 655,17 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč