M2 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2X12MM 2701

DigiKey Part Number
335-1151-ND
Manufacturer
Manufacturer Product Number
RM2X12MM 2701
Description
MACH SCREW PAN HEAD PHILLIPS M2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M2 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Self Sealing
Manufacturer
APM Hexseal
Thread Size
M2
Series
Head Diameter
0.190" (4.83mm)
Packaging
Bulk
Head Height
0.063" (1.60mm) 1/16"
Part Status
Active
Length - Below Head
0.472" (11.99mm)
Type
Machine Screw
Length - Overall
0.535" (13.59mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Drive Type
Phillips
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
515,87400 Kč79,37 Kč
1014,76200 Kč147,62 Kč
2513,50600 Kč337,65 Kč
5012,67440 Kč633,72 Kč
10011,93320 Kč1 193,32 Kč
25011,07184 Kč2 767,96 Kč
50010,49942 Kč5 249,71 Kč
1 0009,98728 Kč9 987,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč