
RM2.5X8-2701 | |
|---|---|
DigiKey Part Number | RM2.5X8-2701-ND |
Manufacturer | |
Manufacturer Product Number | RM2.5X8-2701 |
Description | MACHINE SCREW PAN PHIL M2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M2.5 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer APM Hexseal | Drive Type Phillips |
Series | Features Self Sealing |
Packaging Bulk | Thread Size M2.5 |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 5 | 19,73000 Kč | 98,65 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 25 | 16,84280 Kč | 421,07 Kč |
| 50 | 15,82520 Kč | 791,26 Kč |
| 100 | 14,91590 Kč | 1 491,59 Kč |
| 250 | 13,86056 Kč | 3 465,14 Kč |
| 500 | 13,15898 Kč | 6 579,49 Kč |
| 1 000 | 12,53103 Kč | 12 531,03 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











