
16M02556080 | |
|---|---|
DigiKey Part Number | RPC10206-ND |
Manufacturer | |
Manufacturer Product Number | 16M02556080 |
Description | WASHER FLAT M2.5 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5 Flat Washer 0.031" (0.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M02556080 Models |
Category | Thread/Screw/Hole Size M2.5 |
Manufacturer Essentra Components | Diameter - Inside 0.104" (2.65mm) |
Series | Diameter - Outside 0.220" (5.60mm) |
Packaging Bulk | Thickness 0.031" (0.80mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 0,96600 Kč | 4,83 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,79800 Kč | 19,95 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,68240 Kč | 68,24 Kč |
| 250 | 0,62072 Kč | 155,18 Kč |
| 500 | 0,57954 Kč | 289,77 Kč |
| 1 000 | 0,54322 Kč | 543,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










