Current Sensor ICs

Current Sensor ICs

Allegro MicroSystems

With increasing concerns about the global demand for energy and environmental awareness, power electronics applications are under pressure to improve efficiency which necessitates the need for accurate current sensing. These sensors combine basic current measurement in a line of fully integrated Hall-effect current sensor ICs that provide highly accurate analog output voltage signals proportional to the applied current. The sensors can be used in applications that require voltage isolation and operation to 120 KHz bandwidth. 

Current Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CURRENT SENSOR HE/OL 25A 8-SOICACS711ELCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC4842 - Immediate$41.16View Details
CURRENT SEN HE/OL 12.5A 8-SOICACS711ELCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC2578 - Immediate$41.16View Details
CURRENT SENSOR HE/OL 25A 8-SOICACS711KLCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC10252 - Immediate$44.73View Details
CURRENT SEN HE/OL 12.5A 8-SOICACS711KLCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC12297 - Immediate$44.73View Details
CURRENT SENSOR HE/OL 20A 24-QSOPACS709LLFTR-20BB-TCURRENT SENSOR HE/OL 20A 24-QSOP91484 - Immediate$108.77View Details
CURRENT SEN HE/OL 37.5A 24-QSOPACS709LLFTR-35BB-TCURRENT SEN HE/OL 37.5A 24-QSOP32126 - Immediate$59.63View Details
CURRENT SENSOR HE/OL 20A 8-SOICACS712ELCTR-20A-TCURRENT SENSOR HE/OL 20A 8-SOIC35013 - Immediate$61.31View Details
CURRENT SENSOR HE/OL 30A 8-SOICACS715ELCTR-30A-TCURRENT SENSOR HE/OL 30A 8-SOIC5081 - Immediate$85.67View Details
CURRENT SENSOR HE/OL 5A 8-SOICACS714ELCTR-05B-TCURRENT SENSOR HE/OL 5A 8-SOIC3012 - Immediate$85.67View Details
PTM Published on: 2013-03-05