
ACS715ELCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1262-2-ND - Tape & Reel (TR) 620-1262-1-ND - Cut Tape (CT) 620-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS715ELCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS715ELCTR-30A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 5 | 76,72600 Kč | 383,63 Kč |
| 10 | 73,38800 Kč | 733,88 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 50 | 66,71060 Kč | 3 335,53 Kč |
| 100 | 64,22660 Kč | 6 422,66 Kč |
| 500 | 59,22906 Kč | 29 614,53 Kč |
| 1 000 | 58,66379 Kč | 58 663,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,63365 Kč | 160 900,95 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

