
ACS709LLFTR-20BB-T | |
|---|---|
DigiKey Part Number | 620-1337-2-ND - Tape & Reel (TR) 620-1337-1-ND - Cut Tape (CT) 620-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS709LLFTR-20BB-T |
Description | CURRENT SENSOR HE/OL 20A 24-QSOP |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS709LLFTR-20BB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 56mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 97,59800 Kč | 487,99 Kč |
| 10 | 93,48300 Kč | 934,83 Kč |
| 25 | 88,56960 Kč | 2 214,24 Kč |
| 50 | 85,21400 Kč | 4 260,70 Kč |
| 100 | 82,14000 Kč | 8 214,00 Kč |
| 500 | 76,78338 Kč | 38 391,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,46886 Kč | 173 672,15 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


