
ACS709LLFTR-35BB-T | |
|---|---|
DigiKey Part Number | 620-1336-2-ND - Tape & Reel (TR) 620-1336-1-ND - Cut Tape (CT) 620-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS709LLFTR-35BB-T |
Description | CURRENT SEN HE/OL 37.5A 24-QSOP |
Customer Reference | |
Detailed Description | Current Sensor 37.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS709LLFTR-35BB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 28mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 5 | 53,16600 Kč | 265,83 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 47,90080 Kč | 1 197,52 Kč |
| 50 | 45,94780 Kč | 2 297,39 Kč |
| 100 | 44,15460 Kč | 4 415,46 Kč |
| 500 | 40,55260 Kč | 20 276,30 Kč |
| 1 000 | 39,21146 Kč | 39 211,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,60725 Kč | 94 018,12 Kč |
| 5 000 | 36,50968 Kč | 182 548,40 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

