Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711KLCTR-25AB-T

DigiKey Part Number
620-1373-2-ND - Tape & Reel (TR)
620-1373-1-ND - Cut Tape (CT)
620-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS711KLCTR-25AB-T
Description
CURRENT SENSOR HE/OL 25A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS711KLCTR-25AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
4.6µs
For Measuring
AC/DC
Current - Supply (Max)
5.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
55mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
548,63600 Kč243,18 Kč
1046,40300 Kč464,03 Kč
2543,73800 Kč1 093,45 Kč
5041,92380 Kč2 096,19 Kč
10040,26360 Kč4 026,36 Kč
50036,92216 Kč18 461,08 Kč
1 00035,67855 Kč35 678,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,91542 Kč101 746,26 Kč
6 00032,92079 Kč197 524,74 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč