Chipsen Fixed Inductors

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CHNR8060-101M-00000
FIXED IND 68UH 520MA 1.128 OHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
68 µH
±20%
520 mA
720mA
Shielded
1.128Ohm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 82UH 470MA 1.378 OHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
82 µH
±20%
470 mA
660mA
Shielded
1.378Ohm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 47UH 720MA 579 MOHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
47 µH
±20%
720 mA
950mA
Shielded
579mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 33UH 840MA 429 MOHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
33 µH
±20%
840 mA
1.1A
Shielded
429mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 100UH 450MA 1.495 OHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
100 µH
±20%
450 mA
600mA
Shielded
1.495Ohm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 56UH 650MA 722 MOHM
Chipsen
10 000
Marketplace
2 000 : 1,63785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
56 µH
±20%
650 mA
850mA
Shielded
722mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
CHNR8060-101M-00000
FIXED IND 68UH 800MA 520 MOHM
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
68 µH
±20%
800 mA
900mA
Shielded
520mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 33UH 1.2A 244 MOHM SMD
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
33 µH
±20%
1.2 A
1.3A
Shielded
244mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 100UH 700mA 728 MOHM
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
100 µH
±20%
700 mA
750mA
Shielded
728mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 56UH 800MA 494 MOHM
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
56 µH
±20%
800 mA
1A
Shielded
494mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 47UH 1A 354 MOHM SMD
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
47 µH
±20%
1 A
1.1A
Shielded
354mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 150UH 600MA 975 MOHM
Chipsen
9 000
Marketplace
1 500 : 2,03681 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
150 µH
±20%
600 mA
650mA
Shielded
975mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
CHNR8060-101M-00000
FIXED IND 220UH 820MA 884 MOHM
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
220 µH
±20%
820 mA
1.2A
Semi-Shielded
884mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 68UH 1.6A 248 MOHM SMD
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
68 µH
±20%
1.6 A
2.5A
Shielded
248mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 100UH 1.25A 380 MOHM
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
100 µH
±20%
1.25 A
2A
Shielded
380mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 330UH 680MA 1.26 OHM
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
330 µH
±20%
680 mA
1.05A
Shielded
1.26Ohm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 47UH 1.8A 188 MOHM SMD
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
47 µH
±20%
1.8 A
2.85A
Shielded
188mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 33UH 162 MOHM SMD
Chipsen
8 000
Marketplace
800 : 4,93453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
33 µH
±20%
-
3A
Shielded
162mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.236" (6.00mm)
CHNR8060-101M-00000
FIXED IND 150UH 1.2A 438 MOHM
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
150 µH
±20%
1.2 A
2A
Semi-Shielded
438mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
CHNR8060-101M-00000
FIXED IND 47UH 2A 163 MOHM SMD
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
47 µH
±20%
2 A
3.3A
Shielded
163mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
CHNR8060-101M-00000
FIXED IND 33UH 2.3A 104 MOHM SMD
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
33 µH
±20%
2.3 A
4A
Shielded
104mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
CHNR8060-101M-00000
FIXED IND 220UH 1A 675 MOHM SMD
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
220 µH
±20%
1 A
1.8A
Semi-Shielded
675mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
CHNR8060-101M-00000
FIXED IND 100UH 1.4A 338 MOHM
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
100 µH
±20%
1.4 A
2.5A
Shielded
338mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
CHNR8060-101M-00000
FIXED IND 68UH 1.8A 235 MOHM SMD
Chipsen
8 000
Marketplace
800 : 5,83745 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
68 µH
±20%
1.8 A
3A
Shielded
235mOhm
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2-SMD
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
Showing
of 24

Chipsen Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.