
CHNR5040-560M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR5040-560M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR5040-560M-00000 |
Description | FIXED IND 56UH 800MA 494 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 800 mA 494mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 494mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,03681 Kč | 3 055,22 Kč |
| 3 000 | 1,93182 Kč | 5 795,46 Kč |
| 7 500 | 1,82683 Kč | 13 701,23 Kč |
| 15 000 | 1,74283 Kč | 26 142,45 Kč |
| Unit Price without VAT: | 2,03681 Kč |
|---|---|
| Unit Price with VAT: | 2,46454 Kč |

