
CHNR1050-101M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR1050-101M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR1050-101M-00000 |
Description | FIXED IND 100UH 1.4A 338 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.4 A 338mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 338mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,83745 Kč | 4 669,96 Kč |
| 1 600 | 5,52248 Kč | 8 835,97 Kč |
| 4 000 | 5,22850 Kč | 20 914,00 Kč |
| 8 000 | 4,99752 Kč | 39 980,16 Kč |
| Unit Price without VAT: | 5,83745 Kč |
|---|---|
| Unit Price with VAT: | 7,06331 Kč |

