
CHNR4030-560M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR4030-560M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR4030-560M-00000 |
Description | FIXED IND 56UH 650MA 722 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 650 mA 722mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 722mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63785 Kč | 3 275,70 Kč |
| 4 000 | 1,55385 Kč | 6 215,40 Kč |
| 10 000 | 1,46986 Kč | 14 698,60 Kč |
| 20 000 | 1,40687 Kč | 28 137,40 Kč |
| Unit Price without VAT: | 1,63785 Kč |
|---|---|
| Unit Price with VAT: | 1,98180 Kč |

