
CHNR8060-101M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR8060-101M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR8060-101M-00000 |
Description | FIXED IND 100UH 1.25A 380 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.25 A 380mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,93453 Kč | 3 947,62 Kč |
| 1 600 | 4,68256 Kč | 7 492,10 Kč |
| 4 000 | 4,43058 Kč | 17 722,32 Kč |
| 8 000 | 4,22060 Kč | 33 764,80 Kč |
| Unit Price without VAT: | 4,93453 Kč |
|---|---|
| Unit Price with VAT: | 5,97078 Kč |

