TJA1044T,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 598
Unit Price: 25,41000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 813
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3 266
Unit Price: 23,94000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044T,118

DigiKey Part Number
568-12627-2-ND - Tape & Reel (TR)
568-12627-1-ND - Cut Tape (CT)
568-12627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044T,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1044T/1ZNXP USA Inc.598568-15187-1-ND25,41000 KčParametric Equivalent
TJA1044VT/3ZNXP USA Inc.813568-14784-1-ND23,94000 KčParametric Equivalent
TJA1044VTZNXP USA Inc.3 266568-14786-1-ND23,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,39400 Kč183,94 Kč
2516,64720 Kč416,18 Kč
10014,71120 Kč1 471,12 Kč
25013,78812 Kč3 447,03 Kč
50013,23252 Kč6 616,26 Kč
1 00012,96333 Kč12 963,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,53001 Kč31 325,03 Kč
5 00012,23314 Kč61 165,70 Kč
7 50012,08443 Kč90 633,22 Kč
12 50011,91972 Kč148 996,50 Kč
17 50011,86177 Kč207 580,98 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč