KSP2222ABU | |
|---|---|
DigiKey Part Number | KSP2222ABUFS-ND |
Manufacturer | |
Manufacturer Product Number | KSP2222ABU |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP2222ABU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4424 PBFREE | Central Semiconductor Corp | 4 756 | 1514-2N4424PBFREE-ND | 11,34000 Kč | Similar |
| KSP2222ABU | Rochester Electronics, LLC | 97 364 | 2156-KSP2222ABU-ND | 1,46986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 500 | 2,00992 Kč | 1 004,96 Kč |
| 1 000 | 1,78210 Kč | 1 782,10 Kč |
| 2 000 | 1,58976 Kč | 3 179,52 Kč |
| 5 000 | 1,38108 Kč | 6 905,40 Kč |
| 10 000 | 1,25190 Kč | 12 519,00 Kč |
| 50 000 | 1,02558 Kč | 51 279,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |