Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP2222ABU

DigiKey Part Number
2156-KSP2222ABU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSP2222ABU
Description
TRANS NPN 40V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
625 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 364
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:97364
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0541,46986 Kč5 958,81 Kč
Unit Price without VAT:1,46986 Kč
Unit Price with VAT:1,77853 Kč