
2N4424 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4424PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4424 PBFREE |
Description | TRANS NPN 40V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 30nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 4.5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,31054 Kč | 1 655,27 Kč |
| 1 000 | 2,95547 Kč | 2 955,47 Kč |
| 2 500 | 2,57041 Kč | 6 426,02 Kč |
| 5 000 | 2,33195 Kč | 11 659,75 Kč |
| 10 000 | 2,13132 Kč | 21 313,20 Kč |
| 50 000 | 1,78000 Kč | 89 000,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

