74LVC32AD-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 100
Unit Price: 5,89000 Kč
Datasheet

Direct


onsemi
In Stock: 1 917
Unit Price: 6,95000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,29351 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 727
Unit Price: 38,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,60538 Kč
Datasheet

Similar


Texas Instruments
In Stock: 108 138
Unit Price: 10,53000 Kč
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32AD-Q100J

DigiKey Part Number
1727-74LVC32AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC32AD-Q100J
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,96754 Kč7 418,85 Kč
5 0002,87412 Kč14 370,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96754 Kč
Unit Price with VAT:3,59072 Kč